Print Page
095-850-217-024
RF / Coaxial Cable Assembly, 24 ", 610 mm, Belden 4505R, BNC Straight Plug, HD-BNC Straight Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-850-217-024Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94AC6522 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.480 |
| 50+ | $49.900 |
| 100+ | $48.270 |
| 250+ | $45.660 |
Price for:Each
Minimum: 25
Multiple: 25
$1,337.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-850-217-024Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94AC6522 |
| Technical Datasheet | |
| Cable Length - Imperial | 24" |
| Cable Length - Metric | 610mm |
| Coaxial Cable Type | Belden 4505R |
| Connector Type A | BNC Straight Plug |
| Connector Type B | HD-BNC Straight Plug |
| Impedance | 75ohm |
| Jacket Color | Black |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 24" |
|---|---|
| Coaxial Cable Type | Belden 4505R |
| Connector Type B | HD-BNC Straight Plug |
| Jacket Color | Black |
| Cable Length - Metric | 610mm |
|---|---|
| Connector Type A | BNC Straight Plug |
| Impedance | 75ohm |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
