Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-189-036Copy
Newark Part No.18AC7010
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $50.790 |
| 50+ | $47.390 |
| 100+ | $45.840 |
| 250+ | $43.360 |
Price for:Each
Minimum: 25
Multiple: 1
$1,269.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-189-036Copy
Newark Part No.18AC7010
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to HD BNC Plug
Cable Length - Metric914mm
Coaxial Cable TypeBelden 4855R
Connector Type ABNC Straight Plug
Connector Type BHD-BNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 095-850-189-036 from Amphenol RF is a HD-BNC straight plug to BNC straight plug on Belden 4855R cable. This imperial RF/coaxial cable assembly has DC to 12GHz frequency, 250VRMS HI-POT voltage design requirements.
- Overall length is 36inch (914mm)
- Impedance is 75ohm, 12G optimized
- Nickel plated brass BNC straight crimp plug and HD-BNC straight plug
- Belden 4855R cable type
Applications
Communications & Networking, Broadcast
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
HD-BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
