Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-187M200Copy
Newark Part No.18AC6992
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $42.640 |
| 50+ | $39.780 |
| 100+ | $38.480 |
| 250+ | $36.400 |
Price for:Each
Minimum: 25
Multiple: 1
$1,066.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-187M200Copy
Newark Part No.18AC6992
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2m
Coaxial Cable TypeBelden 4855R
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 095-850-187M200 from Amphenol RF is a BNC straight plug to BNC straight plug on Belden 4855R cable. This metric RF/coaxial cable assembly has DC to 12GHz frequency, 250VRMS HI-POT voltage design requirements.
- Overall length is 6.6ft (2m)
- Impedance is 75ohm, 12G optimized
- Nickel plated brass BNC straight crimp plug
- Belden 4855R cable type
Applications
Communications & Networking, Broadcast
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
