
| Quantity | Price |
|---|---|
| 25+ | $33.200 |
| 50+ | $30.970 |
| 100+ | $29.960 |
| 250+ | $28.340 |
Product Information
Product Overview
095-825-121-036 is a RG-58, 50 ohm, 36inch MHV straight plug to MHV straight plug cable assembly. MHV cable assemblies are capable of supporting high-voltages of DC current. They are designed on industry-standard RG-58 cable and feature the familiar bayonet coupling mechanism for quick and easy connect and disconnect functionality. MHV cable assemblies provide excellent electrical performance up to 500MHz. These cable assemblies feature straight MHV (Miniature High Voltage) connectors manufactured with nickel plated, brass bodies and silver plated, brass contacts. Nickel plating allows for increased durability. The connectors can support up to 5000 volts of DC current. Although the appearance and mating style is similar to the popular BNC connector, these connectors are not intermateable. Applications include transmission lines, high voltage power supplies, X-ray equipment, nuclear control instrumentation.
- Used for high voltage applications up to 5000VDC
- Quick connect functionality
- Conforms to MIL 348 standards
- Nickel plating for increased durability
Technical Specifications
36"
RG58
-
Lead
914mm
50ohm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
