Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246M300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM3404
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.690 |
| 5+ | $29.620 |
| 10+ | $27.550 |
| 25+ | $26.160 |
| 50+ | $25.450 |
| 100+ | $24.730 |
| 250+ | $24.240 |
Price for:Each
Minimum: 1
Multiple: 1
$31.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246M300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM3404
Cable Length - Imperial9.8ft
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric3m
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
