Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246M200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM3403
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.100 |
| 5+ | $28.560 |
| 10+ | $27.010 |
| 25+ | $25.720 |
| 50+ | $24.960 |
| 100+ | $24.420 |
| 250+ | $22.820 |
Price for:Each
Minimum: 1
Multiple: 1
$30.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246M200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM3403
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Plug
Cable Length - Metric
2m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6.6ft
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
