Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM3401
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.400 |
| 5+ | $21.860 |
| 10+ | $20.320 |
| 25+ | $19.240 |
| 50+ | $18.320 |
| 100+ | $17.720 |
Price for:Each
Minimum: 1
Multiple: 1
$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM3401
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Plug
Cable Length - Metric
152.4mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
