Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-199-006
Newark Part No.13AM4176
Product RangeAUTOMATE Series
Your Part Number
48 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.040 |
| 5+ | $60.640 |
| 10+ | $60.250 |
| 25+ | $59.850 |
| 50+ | $59.450 |
| 100+ | $59.060 |
| 250+ | $58.660 |
Price for:Each
Minimum: 1
Multiple: 1
$61.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-199-006
Newark Part No.13AM4176
Product RangeAUTOMATE Series
Cable Length - Imperial6"
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeTFC 302 LL
Connector Type AMini FAKRA Type A Jack
Connector Type B4 x FAKRA Jack
Impedance50ohm
Jacket Color-
Product RangeAUTOMATE Series
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
AUTOMATE Series
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Jack
Coaxial Cable Type
TFC 302 LL
Connector Type B
4 x FAKRA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
