Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198M10LCopy
Newark Part No.61AK8248
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $99.820 |
| 50+ | $94.400 |
| 100+ | $90.060 |
| 250+ | $81.920 |
Price for:Each
Minimum: 25
Multiple: 1
$2,495.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198M10LCopy
Newark Part No.61AK8248
Cable Length - Imperial32.8ft
Connector to ConnectorFAKRA Jack to 90° SMA Plug
Cable Length - Metric10m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to 90° SMA Plug
Coaxial Cable Type
LMR-195
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
