Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198-120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK8245
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.280 |
| 5+ | $30.980 |
| 10+ | $29.460 |
| 25+ | $28.870 |
| 50+ | $28.280 |
| 100+ | $27.690 |
Price for:Each
Minimum: 1
Multiple: 1
$33.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198-120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK8245
Connector to ConnectorFAKRA Jack to 90° SMA Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BSMA Right Angle Plug
Technical Specifications
Connector to Connector
FAKRA Jack to 90° SMA Plug
Coaxial Cable Type
LMR-195
Connector Type B
SMA Right Angle Plug
Cable Length - Metric
3.05m
Connector Type A
FAKRA Jack
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
