Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-197-060Copy
Newark Part No.61AK8231
Your Part Number
23 In Stock
| Quantity | Price |
|---|---|
| 25+ | $45.610 |
| 50+ | $43.010 |
| 100+ | $41.830 |
| 250+ | $39.930 |
Price for:Each
Minimum: 25
Multiple: 1
$1,140.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-197-060Copy
Newark Part No.61AK8231
Cable Length - Imperial60"
Connector to ConnectorFAKRA Jack to TNC RP Plug
Cable Length - Metric1.5m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
60"
Cable Length - Metric
1.5m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to TNC RP Plug
Coaxial Cable Type
LMR-195
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
