
Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.950 |
| 5+ | $130.470 |
| 10+ | $126.980 |
| 25+ | $122.850 |
| 50+ | $110.940 |
| 100+ | $103.950 |
Product Information
Product Overview
095-725-134-012 is a 2.92mm plug to SMPM plug on 0.085inch conformable cable assembly. Offering ease of installation, conformable cables are a more flexible alternative to less versatile semi-rigid coaxial cable types, and are preferred for applications that require low loss. 2.92mm cable assemblies are ideal for communication, SATCOM, microwave and quantum computing applications. This cable assembly offers reliable electrical performance up to 40GHz while providing low VSWR. The 2.92mm interface is engineered with the ability to mate with SMA and 3.5mm interfaces, and features a passivated stainless steel coupling nut for secure mating. The body is constructed from durable gold-plated stainless steel and has a gold-plated beryllium copper contact. The body and female center contacts of SMPM plugs are manufactured with gold-plated beryllium copper. Applications include communication, SATCOM, microwave, quantum computing, military and optical testing.
- 12inch length
- Ideal for the automotive, military and broadcasting industries
- Reliable electrical performance up to 40GHz
- Easy installation
- Ruggedized construction
- Push-on coupling for quick and easy mating
- SMPM plugs offer high-frequency performance in a significantly smaller package size
- 50 ohm impedance
- Temperature range from -65°C to +165°C
- 100 minimum mechanical mating cycles
Technical Specifications
2.92mm Plug to SMPM Plug
304.8mm
2.92mm Plug
50ohm
-
12"
0.085 Conformable
SMPM Jack
-
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
