Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-007Copy
Newark Part No.26AM0115
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $67.150 |
| 50+ | $64.710 |
| 100+ | $61.050 |
Price for:Each
Minimum: 25
Multiple: 25
$1,678.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-007Copy
Newark Part No.26AM0115
Connector to Connector90° SMPM Plug to 90° SMPM Plug
Cable Length - Imperial7"
Cable Length - Metric178mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMPM Plug to 90° SMPM Plug
Cable Length - Metric
178mm
Connector Type A
SMPM Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
