Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-024Copy
Newark Part No.26AM0082
Your Part Number
40 In Stock
Need more?
15 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
25 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.610 |
| 5+ | $80.620 |
| 10+ | $76.630 |
| 25+ | $74.140 |
| 50+ | $72.060 |
| 100+ | $70.600 |
Price for:Each
Minimum: 1
Multiple: 1
$84.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-024Copy
Newark Part No.26AM0082
Cable Length - Imperial24"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric610mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
