Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK2175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $85.690 |
| 50+ | $81.030 |
| 100+ | $77.310 |
| 250+ | $70.320 |
Price for:Each
Minimum: 25
Multiple: 25
$2,142.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK2175
Cable Length - Imperial11"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Right Angle Plug
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Connector Type A
SMPM Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
