Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-005Copy
Newark Part No.62AK2169
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $76.560 |
| 50+ | $72.400 |
| 100+ | $69.070 |
| 250+ | $62.830 |
Price for:Each
Minimum: 25
Multiple: 1
$1,914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-005Copy
Newark Part No.62AK2169
Cable Length - Imperial5"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Metric127mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
5"
Cable Length - Metric
127mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
