Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-112-080Copy
Newark Part No.18AC0959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $88.120 |
| 50+ | $83.330 |
| 100+ | $79.500 |
| 250+ | $72.310 |
Price for:Each
Minimum: 25
Multiple: 1
$2,203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-112-080Copy
Newark Part No.18AC0959
Technical Datasheet
Cable Length - Imperial8"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric203mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Straight Plug
Connector Type BSMPM Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 095-725-112-080 from Amphenol RF is a SMPM straight plug to SMPM straight plug on 0.047inch conformable cable. This RF/coaxial imperial cable assembly has DC to 20GHz frequency, 500VRMS HI-POT voltage and 1.1 maximum (DC to 6GHz), 1.15 maximum (6.0 to 12.5GHz), 1.32 maximum (12.5 to 20GHz) VSWR design requirements.
- Overall length is 8inch (203mm)
- Impedance is 50 ohm
- Gold plated BeCu SMPM straight plug
- 0.047inch semi-regid conformable cable
Technical Specifications
Cable Length - Imperial
8"
Cable Length - Metric
203mm
Connector Type A
SMPM Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPM Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
