Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-111-180Copy
Newark Part No.18AC0944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $81.270 |
| 50+ | $76.860 |
| 100+ | $73.320 |
| 250+ | $66.700 |
Price for:Each
Minimum: 25
Multiple: 1
$2,031.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-111-180Copy
Newark Part No.18AC0944
Technical Datasheet
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMPM Straight Plug
Connector Type BSMPM Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 095-725-111-180 from Amphenol RF is a SMPM straight plug to SMPM straight plug on 0.085inch conformable cable. This RF/coaxial imperial cable assembly has DC to 20GHz frequency, 500VRMS HI-POT voltage and 1.21 maximum (DC to 6GHz), 1.32 maximum (6.0 to 12.5GHz), 1.32 maximum (12.5 to 20GHz) VSWR design requirements.
- Overall length is 18inch (457mm)
- Impedance is 50 ohm
- Gold plated BeCu SMPM straight plug
- 0.085inch semi-regid conformable cable
Technical Specifications
Connector to Connector
SMPM Plug to SMPM Plug
Cable Length - Metric
457mm
Connector Type A
SMPM Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMPM Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
