Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-700-38-048Copy
Newark Part No.57AJ5459
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $42.310 |
| 50+ | $39.890 |
| 100+ | $38.800 |
| 250+ | $37.040 |
Price for:Each
Minimum: 25
Multiple: 1
$1,057.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-700-38-048Copy
Newark Part No.57AJ5459
Technical Datasheet
Cable Length - Imperial48"
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric1.22m
Coaxial Cable TypeRG58
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.22m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG58
Connector Type B
SMB Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
