Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 082-92Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 82K8905 |
| Also Known As | UG-496/U |
| Your Part Number |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $79.650 |
| 5+ | $75.730 |
| 10+ | $71.800 |
| 25+ | $68.720 |
| 50+ | $66.480 |
Price for:Each
Minimum: 1
Multiple: 1
$79.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 082-92Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 82K8905 |
| Also Known As | UG-496/U |
| Connector Type | HN Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Silver Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Panel Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 82-92 is a HN-type Straight Jack with silver-plated brass contacts. The UG-496/U jack is made of brass with nickel plated finish, comes with a PTFE insulator and 4-hole flange.
- Threaded coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- Extended dielectric
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
| Connector Type | HN Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Silver Plated Contacts |
| Connector Mounting | Panel Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (1)
Alternatives for 082-92
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
