Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-6489Copy
Newark Part No.54W0890
Product RangeN, 082 Series
Your Part Number
276 In Stock
| Quantity | Price |
|---|---|
| 100+ | $49.510 |
| 250+ | $47.270 |
Price for:Each
Minimum: 100
Multiple: 1
$4,951.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6489Copy
Newark Part No.54W0890
Product RangeN, 082 Series
Technical Datasheet
Connector TypeN Type
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeN, 082 Series
SVHCLead
Product Overview
Applications
5G Wireless
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
N, 082 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
