Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
| Quantity | Price |
|---|---|
| 100+ | $13.430 |
| 250+ | $12.680 |
Price for:Each
Minimum: 100
Multiple: 1
$1,343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1025Copy
Newark Part No.25T1741
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1505A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 034-1025 is a RF Connector, HD-BNC series, HD-BNC straight Crimp Plug with gold-plated phosphor bronze contacts and crimp termination. Body made up of brass with nickel-plated finish and PTFE insulator. The HD-BNC connector line features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. The HD-BNC product line delivers both true 75ohm performance in a footprint 51% smaller than traditional BNC connectors, allowing 4X the density.
- Bayonet coupling mechanism
- Standard polarity
- Trusted bayonet style positive lock
- Closed entry interface
- Assured mating with visual indicator
- 10000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Sensing & Instrumentation
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1505A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
