
| Quantity | Price |
|---|---|
| 100+ | $13.430 |
| 250+ | $12.680 |
Product Information
Product Overview
The 034-1017-300 is a HD-BNC straight Crimp Plug with gold-plated phosphor bronze contactss, nickel-plated brass body and a PTFE insulator. Engineered to enhance electrical and mechanical performance, the HD-BNC connector line features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. The HD-BNC product line delivers both true 75Ω performance in a footprint 4xs smaller than traditional BNC connectors. This RF connector is designed for Belden 1694, Belden 1694A and Belden 9248 cable.
- Bayonet coupling mechanism
- Standard polarity
- 10000MΩ Minimum insulation resistance
- 500V RMS Dielectric withstanding voltage
- 500 Mating cycles
Applications
RF Communications, Defence, Military & Aerospace, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
Belden 1694A
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
3GHz
-
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
