
| Quantity | Price |
|---|---|
| 100+ | $8.240 |
| 250+ | $7.470 |
Product Information
Product Overview
The 31-71008-1000 is a BNC straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 75Ω miniature BNC connector is designed for Belden 8241, Belden 8263, Belden 8279, Belden 9209, RG-140, RG-210, RG-59, RG-59B and RG-62 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG59, Belden 1426A, 1505A, 9100, 9278
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for 031-71008-1000
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
