Print Page
Image is for illustrative purposes only. Please refer to product description.

314 In Stock
| Quantity | Price |
|---|---|
| 100+ | $10.290 |
| 250+ | $9.520 |
Price for:Each
Minimum: 100
Multiple: 1
$1,029.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-70548-12GCopy
Newark Part No.67AC6076
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 4694R
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 4694R
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
12GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
