Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.950 | $7.830 |
| 5+ | $20.670 | $7.830 |
| 10+ | $19.380 | $7.830 |
| 25+ | $18.500 | $7.830 |
| 50+ | $18.270 | $7.830 |
| 100+ | $15.810 | $7.830 |
| 250+ | $14.880 | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-7020Copy
Newark Part No.32AK6656
Technical Datasheet
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-240
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
TNC RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
