Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.450 |
| 5+ | $16.660 |
| 10+ | $15.860 |
| 25+ | $15.520 |
| 50+ | $15.110 |
| 100+ | $14.520 |
| 250+ | $14.150 |
Price for:Each
Minimum: 1
Multiple: 1
$17.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6970
Newark Part No.04AM0891
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type1.32mm Micro
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
TNC RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
1.32mm Micro
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
