Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.870 | $5.430 |
| 5+ | $13.760 | $5.430 |
| 10+ | $13.650 | $5.430 |
| 25+ | $13.550 | $5.430 |
| 50+ | $13.440 | $5.430 |
| 100+ | $13.330 | $5.430 |
| 250+ | $13.220 | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6875
Newark Part No.82AH1156
Technical Datasheet
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeLMR-400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max8GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
TNC RP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
LMR-400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
8GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
