Print Page
Image is for illustrative purposes only. Please refer to product description.

505 In Stock
| Quantity | Price |
|---|---|
| 100+ | $11.010 |
| 250+ | $10.320 |
Price for:Each
Minimum: 100
Multiple: 1
$1,101.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-2367Copy
Newark Part No.40F6332
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 31-2367 is a TNC Straight Crimp Plug with gold-plated brass contacts. The plug is made of brass with nickel plated finish and comes with a PTFE insulator. It is suitable for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58, RG-58A, RG-58B and RG-58C type cable.
- Threaded coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Alternatives for 031-2367
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
