
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.880 |
| 5+ | $26.710 |
| 10+ | $25.530 |
| 25+ | $25.270 |
| 50+ | $24.680 |
| 100+ | $24.290 |
| 250+ | $23.900 |
Product Information
Product Overview
The 31-2225 is a RF Connector, BNC series, BNC straight twin Jack with silver-plated beryllium copper contacts and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Bulkhead-front mount
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Solder
-
Silver Plated Contacts
Panel Mount
Lead
Straight Jack
50ohm
Beryllium Copper
500MHz
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
