Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-79125Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77B6490
Also Known As79125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $71.000 |
| 50+ | $66.900 |
| 100+ | $61.360 |
Price for:Each
Minimum: 25
Multiple: 1
$1,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-79125Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77B6490
Also Known As79125
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeTNC
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 79125 is a TNC plug to TNC jack Right Angle Adapter with silver-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 11GHz Maximum frequency
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 000-79125
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
