Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-29100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC0890
Your Part Number
201 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.070 |
| 5+ | $30.080 |
| 10+ | $28.510 |
| 25+ | $27.510 |
| 50+ | $25.940 |
| 100+ | $25.230 |
| 250+ | $24.090 |
Price for:Each
Minimum: 1
Multiple: 1
$31.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-29100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC0890
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
Belden 7806A, Belden 9907, LMR-195, RG58/U, RG58A/U, RG58C/U, RG141, RG303
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Alternatives for 000-29100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
