Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F3AA-C0003-ERA045-05KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM5642
Product RangePSC-360 Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $105.690 |
| 5+ | $96.700 |
| 10+ | $91.720 |
| 25+ | $85.700 |
| 50+ | $79.400 |
| 100+ | $73.900 |
Price for:Each
Minimum: 1
Multiple: 1
$105.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F3AA-C0003-ERA045-05KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM5642
Product RangePSC-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Output TypeRatiometric
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle45°
Linearity± 1%
Supply Voltage5V
Supply Current17mA
Output Signal-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Electrical Angle
45°
Supply Voltage
5V
Output Signal
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Output Type
Ratiometric
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
17mA
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
