Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-RE-KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AH2552
Product RangePSC-360 Series
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.070 |
| 5+ | $104.420 |
| 10+ | $95.770 |
| 25+ | $93.460 |
| 50+ | $90.000 |
| 100+ | $88.840 |
| 250+ | $87.690 |
Price for:Each
Minimum: 1
Multiple: 1
$113.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-RE-KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AH2552
Product RangePSC-360 Series
Supply Voltage DC Min7V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max15V
Shaft TypeD Type Flatted End
Sensor TerminalsWire Leads
Contact TypeNon-Contact
Sensor HousingFlange Mount
Output ConfigurationAnalogue
Electrical Angle360°
Linearity± 1%
Supply Voltage15V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
7V
Supply Voltage DC Max
15V
Sensor Terminals
Wire Leads
Sensor Housing
Flange Mount
Electrical Angle
360°
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Contact Type
Non-Contact
Output Configuration
Analogue
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for PSC360G2-F1A-C0000-ERA360-RE-K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
