Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHRPS-F-070S-05-ACopy
Newark Part No.74AK7603
Product RangeHRPS Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.960 |
| 25+ | $92.970 |
| 50+ | $90.760 |
| 100+ | $88.100 |
| 250+ | $85.450 |
Price for:Each
Minimum: 1
Multiple: 1
$96.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHRPS-F-070S-05-ACopy
Newark Part No.74AK7603
Product RangeHRPS Series
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Sensor TerminalsConnector
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle70°
Output ConfigurationVoltage
Linearity± 1%
Supply Voltage5VDC
Supply Current12mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHRPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Output Configuration
Voltage
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
HRPS Series
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Connector
Contact Type
Non-Contact
Electrical Angle
70°
Linearity
± 1%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
