Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoTJM116902
Newark Part No.77AK9468
Product RangeTJM Series
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.580 |
| 5+ | $66.960 |
| 10+ | $62.340 |
| 25+ | $62.330 |
| 50+ | $60.610 |
| 100+ | $54.480 |
Price for:Each
Minimum: 1
Multiple: 1
$71.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJM116902
Newark Part No.77AK9468
Product RangeTJM Series
No. of Contacts8Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact GenderSocket
Contact Size16
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating13A
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Operating Temperature Range-65°C to +200°C
Product RangeTJM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Contact Gender
Socket
Contact Material
Copper Alloy
Current Rating
13A
Wire Size AWG Max
16AWG
Product Range
TJM Series
Module Body Material
PEI (Polyetherimide) Body
Contact Size
16
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
