Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS816700Copy
Newark Part No.77AK9373
Product RangeSJS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.080 |
| 50+ | $34.480 |
| 100+ | $33.010 |
| 250+ | $31.670 |
| 500+ | $30.420 |
| 1000+ | $29.280 |
Price for:Each
Minimum: 25
Multiple: 1
$902.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS816700Copy
Newark Part No.77AK9373
Product RangeSJS Series
Splice TypeElectronic
Insulator Body MaterialPEI (Polyetherimide) Body
No. of Contacts1Contacts
Contact Size16
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Operating Temperature Range-65°C to +200°C
Product RangeSJS Series
SVHCTo Be Advised
Technical Specifications
Splice Type
Electronic
No. of Contacts
1Contacts
Contact Material
Brass
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Insulator Body Material
PEI (Polyetherimide) Body
Contact Size
16
Contact Plating
Gold Plated Contacts
Product Range
SJS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
