Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRSN112010Copy
Newark Part No.31X7585
Product RangeRSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $141.260 |
| 50+ | $136.270 |
| 100+ | $132.950 |
Price for:Each
Minimum: 25
Multiple: 1
$3,531.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSN112010Copy
Newark Part No.31X7585
Product RangeRSN Series
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins11Pins
Current Rating10A
Voltage Rating-
Product RangeRSN Series
SVHCTo Be Advised
Product Overview
RSN112010 is a 10A, board mount (MIL-PRF-12883) relay socket. The product line of pluggable, PC board mount relay socket allows separable mounting of relays direct to boards in airborne or ground applications. Polyetherimide body and scalloped mounting flange reduce weight and improve strength. Mounting hardware supplied with connector secures firmly to board and eliminates stress on solder contacts. Meets all applicable specifications.
- Operating temperature range from -65°C to 125°C
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level 500VRMS at 80,000 ft dielectric withstanding voltage
- Polyetherimide per ASTM-D5205 socket body
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
11Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
10A
Product Range
RSN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
