Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-19S WCCopy
Newark Part No.31X7458
Product RangeRSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $192.420 |
| 50+ | $185.710 |
| 100+ | $183.470 |
| 250+ | $181.230 |
Price for:Each
Minimum: 25
Multiple: 1
$4,810.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-19S WCCopy
Newark Part No.31X7458
Product RangeRSE Series
Socket MountingPanel
Socket TerminalsStud
No. of Pins14Pins
Current Rating10A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Product Overview
RSE116673-S is a RSE series (MIL-PRF-12883) 4 pole, 10A low profile relay socket. It complies with M12883/40-19S standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
10A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
