Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $171.680 |
Price for:Each
Minimum: 10
Multiple: 1
$1,716.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJ11F71BCopy
Newark Part No.93K7839
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeRJ45 Bayonet Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP RatingIP68
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
IP68
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Bayonet Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
