Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-28CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC4756
Product RangeMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $50.600 |
| 50+ | $47.220 |
| 100+ | $46.660 |
| 250+ | $46.100 |
Price for:Each
Minimum: 25
Multiple: 25
$1,265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-28CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC4756
Product RangeMS Series
Connector Shell Size40
Cable Diameter Max40.92mm
Strain Relief MaterialAluminum Alloy
Product RangeMS Series
For Use WithAmphenol MS-3420 Series Sleeves
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
40
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MS-3420 Series Sleeves
Cable Diameter Max
40.92mm
Product Range
MS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
