Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-24CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AC4754
Product RangeMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $36.760 |
| 50+ | $34.750 |
| 100+ | $31.830 |
| 250+ | $31.650 |
Price for:Each
Minimum: 25
Multiple: 25
$919.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-24CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AC4754
Product RangeMS Series
Connector Shell Size36
Cable Diameter Max34.62mm
Strain Relief MaterialAluminum Alloy
Product RangeMS Series
For Use WithAmphenol MS-3420 Series Sleeves
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
36
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MS-3420 Series Sleeves
Cable Diameter Max
34.62mm
Product Range
MS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
