Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-1Copy
Newark Part No.77AK8160
Product RangeMS27291 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.670 |
| 5+ | $30.550 |
| 10+ | $28.420 |
| 25+ | $26.900 |
| 50+ | $25.820 |
| 100+ | $23.980 |
| 250+ | $23.020 |
Price for:Each
Minimum: 1
Multiple: 1
$32.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-1Copy
Newark Part No.77AK8160
Product RangeMS27291 Series
Connector Shell Size10
Cable Diameter Max6.9mm
Strain Relief MaterialAluminum
Product RangeMS27291 Series
For Use WithAmphenol MIL-DTL-26500 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
Amphenol MIL-DTL-26500 Circular Connectors
Cable Diameter Max
6.9mm
Product Range
MS27291 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
