Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/93-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ3114
Product RangeM85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
| 5+ | $14.700 |
| 10+ | $14.060 |
| 25+ | $13.430 |
| 50+ | $12.790 |
| 100+ | $12.150 |
| 250+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/93-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ3114
Product RangeM85049 Series
Connector Shell Size12
Cable Diameter Max19.05mm
Strain Relief MaterialComposite
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Composite
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
19.05mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
