Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/93-08Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ3112
Product RangeM85049 Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
| 5+ | $12.930 |
| 10+ | $12.020 |
| 25+ | $10.940 |
| 50+ | $10.670 |
| 100+ | $9.770 |
| 250+ | $9.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/93-08Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ3112
Product RangeM85049 Series
Connector Shell Size8
Cable Diameter Max12.7mm
Strain Relief MaterialComposite
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Composite
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
12.7mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
