Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-17N02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4411
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $54.780 |
| 5+ | $52.010 |
| 10+ | $49.560 |
| 25+ | $48.430 |
| 50+ | $46.360 |
Price for:Each
Minimum: 1
Multiple: 1
$54.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-17N02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4411
Technical Datasheet
Connector Shell Size17
Cable Diameter Max12.95mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
12.95mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/88-17N02
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
