Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-15P03Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AJ2933
Product RangeM85049 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $65.120 |
| 5+ | $61.450 |
| 10+ | $58.240 |
| 25+ | $56.780 |
| 50+ | $54.100 |
Price for:Each
Minimum: 1
Multiple: 1
$65.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-15P03Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AJ2933
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size15 / D
Cable Diameter Max14.27mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15 / D
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
14.27mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
