Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/62-14W.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P6595
Product RangeM85049 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 25+ | $32.460 |
| 50+ | $29.540 |
| 100+ | $27.590 |
| 250+ | $26.940 |
Price for:Each
Minimum: 25
Multiple: 25
$811.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/62-14W.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P6595
Product RangeM85049 Series
Connector Shell Size14 / 15
Cable Diameter Max21.29mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14 / 15
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
21.29mm
Product Range
M85049 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
