Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/62-12W..Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04P6591
Product RangeM85049 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.450 |
| 5+ | $29.760 |
| 10+ | $28.070 |
| 25+ | $27.040 |
| 50+ | $25.810 |
| 100+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/62-12W..Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04P6591
Product RangeM85049 Series
Connector Shell Size12 / 13
Cable Diameter Max19.66mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 13
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
19.66mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
