Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-2G24NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P3843
Product RangeM85049 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
| 5+ | $23.410 |
| 10+ | $21.790 |
| 25+ | $19.640 |
| 50+ | $19.290 |
| 100+ | $17.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-2G24NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P3843
Product RangeM85049 Series
Connector Shell Size24
Cable Diameter Max41.1mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-26482, MIL-DTL-83723 Series Circular Connectors
Cable Diameter Max
41.1mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
